-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor - Fusible, 5W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7953
|
Newark | Resistor, wirewound, 22R, 5W, Axial Rohs Compliant: Yes |Vishay AC050000B2209J6BCS Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 250 |
|
$0.5010 / $0.6750 | Buy Now |
DISTI #
65AK1551
|
Newark | Resistor, wirewound, 22R, 5W, Axial Rohs Compliant: Yes |Vishay AC050000B2209J6BCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 327 |
|
$0.8170 / $1.2500 | Buy Now |
DISTI #
01Y3212
|
Newark | Ac05-Cs 22R 5% 6Kv 6B G83-Cd1403 Rohs Compliant: Yes |Vishay AC050000B2209J6BCS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.7170 | Buy Now |
DISTI #
AC050000B2209J6BCS
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Fusible - Ammo Pack (Alt: AC050000B2209J6BCS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6534 | Buy Now |
DISTI #
594-AC05W22R00JCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 22ohm 5% Fusible/Safety Res. RoHS: Compliant | 28038 |
|
$0.4530 / $1.2600 | Buy Now |
|
Future Electronics | RES 22 OHM 5W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.4550 / $0.5100 | Buy Now |
DISTI #
AC050000B2209J6BCS
|
TTI | Wirewound Resistors - Through Hole 5watt 22ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5760 / $0.6840 | Buy Now |
DISTI #
AC050000B2209J6BCS
|
TME | Resistor: wire-wound, THT, 22Ω, 5W, ±5%, Ø7.5x18mm, axial Min Qty: 250 | 0 |
|
$0.5700 | RFQ |
DISTI #
AC050000B2209J6BCS
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Fusible (Alt: AC050000B2209J6BCS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AC050000B2209J6BCS
|
Avnet Asia | Resistor, 22 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Fusible (Alt: AC050000B2209J6BCS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3704 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC050000B2209J6BCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC050000B2209J6BCS
Vishay Intertechnologies
Fixed Resistor - Fusible, 5W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 22 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.4881 V |