Datasheets
AC05000002409JAC00 by:

Fixed Resistor, Wire Wound, 5W, 24ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for AC05000002409JAC00 by Vishay Intertechnologies

Overview of AC05000002409JAC00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC05000002409JAC00

Part # Distributor Description Stock Price Buy
DISTI # 01H0179
Newark Wirewound Resistor, 24 Ohm, 5W, 5%, Resistance:24Ohm, Product Range:Ac Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:11V, Resistor Technology:Wirewound, Product Length:18Mm Rohs Compliant: Yes |Vishay AC05000002409JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5080
$0.5080 Buy Now
DISTI # AC05000002409JAC00
Avnet Americas Resistor, 24 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000002409JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.4145
  • 2,000 $0.4012
  • 3,000 $0.3879
  • 5,000 $0.3722
  • 10,000 $0.3601
  • 50,000 $0.3432
  • 100,000 $0.3263
$0.3263 / $0.4145 Buy Now
DISTI # 594-AC05W24R00J
Mouser Electronics Wirewound Resistors - Through Hole 5watts 24ohms 5% RoHS: Compliant 7736
  • 1 $0.6500
  • 10 $0.4550
  • 100 $0.3440
  • 500 $0.3020
$0.3020 / $0.6500 Buy Now
Future Electronics AC Series Ø7.5 x 18 mm 5 W 24 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel 1000
Reel
  • 500 $0.3200
  • 1,500 $0.3100
  • 2,000 $0.3050
  • 5,000 $0.2950
  • 7,500 $0.2900
$0.2900 / $0.3200 Buy Now
DISTI # AC05000002409JAC00
TTI Wirewound Resistors - Through Hole 5watts 24ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack Americas - 1000
In Stock
  • 500 $0.3210
  • 1,500 $0.3140
  • 5,000 $0.3080
  • 7,500 $0.3020
$0.3020 / $0.3210 Buy Now
DISTI # AC05000002409JAC00
Avnet Abacus Resistor, 24 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, General Purpose (Alt: AC05000002409JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AC05000002409JAC00

AC05000002409JAC00 CAD Models

AC05000002409JAC00 Part Data Attributes

AC05000002409JAC00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
AC05000002409JAC00 Vishay Intertechnologies Fixed Resistor, Wire Wound, 5W, 24ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 7.5 mm
Package Length 18 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 5 W
Rated Temperature 40 °C
Resistance 24 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient -10,-80 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 10.9545 V

AC05000002409JAC00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC05000002409JAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC05000002409JAC00 by Vishay Intertechnologies

  • Please alert me when AC05000002409JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC05000002409JAC00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC05000002409JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC05000002409JAC00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC05000002409JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC05000002409JAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: