-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 240ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0180
|
Newark | Wirewound Resistor, 240 Ohm, 5W, 5%, Resistance:240Ohm, Product Range:Ac Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:35V, Resistor Technology:Wirewound, Product Length:18Mmrohs Compliant: Yes |Vishay AC05000002400JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 865 |
|
$0.2070 | Buy Now |
DISTI #
AC05000002400JAC00
|
Avnet Americas | Resistor, 240 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000002400JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3263 / $0.4145 | Buy Now |
DISTI #
01H0180
|
Avnet Americas | Resistor, 240 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Product that comes on tape, but is not reeled (Alt: 01H0180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 865 Partner Stock |
|
$0.8530 | Buy Now |
DISTI #
594-AC05W240R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 240ohms 5% RoHS: Compliant | 1263 |
|
$0.3110 / $0.9200 | Buy Now |
DISTI #
V79:2366_27048359
|
Arrow Electronics | Res Wirewound 240 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 3 |
|
$0.2543 / $0.4020 | Buy Now |
|
Future Electronics | AC Series Ø7.5 x 18 mm 5 W 240 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
32395544
|
Verical | Res Wirewound 240 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 242 Package Multiple: 1 | Americas - 865 |
|
$0.8613 | Buy Now |
DISTI #
AC05000002400JAC00
|
TTI | Wirewound Resistors - Through Hole 5watts 240ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3020 / $0.3300 | Buy Now |
DISTI #
AC05000002400JAC00
|
Avnet Abacus | Resistor, 240 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, General Purpose (Alt: AC05000002400JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000002400JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05000002400JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 240ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 34.6411 V |