Part Details for AC05000002207JAC00 by Vishay BCcomponents
Overview of AC05000002207JAC00 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC05000002207JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | AC Series �7.5x18 mm 5 W 0.22 Ohm �5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4133 / $0.4429 | Buy Now |
Part Details for AC05000002207JAC00
AC05000002207JAC00 CAD Models
AC05000002207JAC00 Part Data Attributes
|
AC05000002207JAC00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
AC05000002207JAC00
Vishay BCcomponents
RESISTOR, WIRE WOUND, 5W, 5%, 80ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Manufacturer Series | AC05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |