Part Details for AC0402KRX7R9BB104 by YAGEO Corporation
Overview of AC0402KRX7R9BB104 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ6788
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0380 / $0.0550 | Buy Now |
DISTI #
64AJ3891
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB104 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
13-AC0402KRX7R9BB104CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70209 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
AC0402KRX7R9BB104
|
Avnet Americas | Capacitor Multilayer Ceramic 0.1uF 50V X7R ?10% 0402 125?C Paper T/R Automotive - Tape and Reel (Alt: AC0402KRX7R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
603-AC402KRX7R9BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 13389 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | 0.1 F 10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0128 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0195 / $0.0600 | Buy Now |
DISTI #
AC0402KRX7R9BB104
|
Avnet Abacus | (Alt: AC0402KRX7R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 100nF 50VDC ±10% X7R AUTOMOTIVE | 0 |
|
$0.0218 / $0.0266 | RFQ |
Part Details for AC0402KRX7R9BB104
AC0402KRX7R9BB104 CAD Models
AC0402KRX7R9BB104 Part Data Attributes
|
AC0402KRX7R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB104
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS0402KRX7R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | AC0402KRX7R9BB104 vs CS0402KRX7R9BB104 |
CGA2B3X7R1H104KT0Y0F | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | AC0402KRX7R9BB104 vs CGA2B3X7R1H104KT0Y0F |
C1005X7R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402KRX7R9BB104 vs C1005X7R1H104KT |
223858715649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | AC0402KRX7R9BB104 vs 223858715649 |
CGA2B3X7R1H104KT0Y0S | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | AC0402KRX7R9BB104 vs CGA2B3X7R1H104KT0Y0S |
04022R104K9B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | AC0402KRX7R9BB104 vs 04022R104K9B20D |
C1005X7R1H104K(050BB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AC0402KRX7R9BB104 vs C1005X7R1H104K(050BB) |
04022R104K9BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | AC0402KRX7R9BB104 vs 04022R104K9BP0D |
UMK105B7104KV-FR | TAIYO YUDEN | $0.3764 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | AC0402KRX7R9BB104 vs UMK105B7104KV-FR |
CC0402KCX7R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | AC0402KRX7R9BB104 vs CC0402KCX7R9BB104 |