Part Details for AC0402JRX7R9BB103 by YAGEO Corporation
Overview of AC0402JRX7R9BB103 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRX7R9BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1933
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRX7R9BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8660 |
|
$0.0200 / $0.1040 | Buy Now |
DISTI #
34AK0309
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402JRX7R9BB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8296 |
|
$0.0200 / $0.1040 | Buy Now |
DISTI #
34AK0310
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402JRX7R9BB103 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
13-AC0402JRX7R9BB103CT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
603-AC0402JX7R9BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 1111 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
AC0402JRX7R9BB103
|
Avnet Abacus | (Alt: AC0402JRX7R9BB103) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JRX7R9BB103
AC0402JRX7R9BB103 CAD Models
AC0402JRX7R9BB103 Part Data Attributes
|
AC0402JRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRX7R9BB103
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRX7R9BB103
This table gives cross-reference parts and alternative options found for AC0402JRX7R9BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRX7R9BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C103J5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0402JRX7R9BB103 vs C0402C103J5RACAUTO7411 |
C1005X7R103JGWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | AC0402JRX7R9BB103 vs C1005X7R103JGWS |
C0402T103J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | AC0402JRX7R9BB103 vs C0402T103J5RALTM |
C0402C103J5RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | AC0402JRX7R9BB103 vs C0402C103J5RAC |
0402B103J500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | AC0402JRX7R9BB103 vs 0402B103J500ST |
0402B103J500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | AC0402JRX7R9BB103 vs 0402B103J500CT |
C0402C103J5RECAUTO | KEMET Corporation | $0.0399 | Ceramic Capacitor, Ceramic, | AC0402JRX7R9BB103 vs C0402C103J5RECAUTO |
C0402T103J5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | AC0402JRX7R9BB103 vs C0402T103J5RAC9028 |
C0402X7R103J500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | AC0402JRX7R9BB103 vs C0402X7R103J500NTB |
C0402C103J5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0402JRX7R9BB103 vs C0402C103J5RACAUTO7210 |