Part Details for AC0402JRNPO9BN470 by YAGEO Corporation
Results Overview of AC0402JRNPO9BN470 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0402JRNPO9BN470 Information
AC0402JRNPO9BN470 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AC0402JRNPO9BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6514
|
Newark | Cap, Aec-Q200, 47Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN470 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
40AJ6132
|
Newark | Cap, Aec-Q200, 47Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
311-3025-1-ND
|
DigiKey | CAP CER 47PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22812 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel |
100000 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
603-AC0402JR9BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 23916 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_14676007
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 Container: Cut Strips | Americas - 5975 |
|
$0.0043 / $0.0510 | Buy Now |
|
Future Electronics | AC Series 0402 47 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel |
10000 Reel |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
58088410
|
Verical | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Date Code: 2118 | Americas - 5975 |
|
$0.0043 / $0.0051 | Buy Now |
|
Bristol Electronics | 104800 |
|
RFQ | ||
|
Quest Components | 80000 |
|
$0.0060 / $0.0510 | Buy Now |
Part Details for AC0402JRNPO9BN470
AC0402JRNPO9BN470 CAD Models
AC0402JRNPO9BN470 Part Data Attributes
|
AC0402JRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRNPO9BN470
This table gives cross-reference parts and alternative options found for AC0402JRNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA2B2C0G1H470J050BA | TDK Corporation | $0.0206 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | AC0402JRNPO9BN470 vs CGA2B2C0G1H470J050BA |
GCQ1555C1H470JB01D | Murata Manufacturing Co Ltd | $0.0428 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | AC0402JRNPO9BN470 vs GCQ1555C1H470JB01D |
C1005C0G1H470J050BA | TDK Corporation | $0.0048 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402JRNPO9BN470 vs C1005C0G1H470J050BA |
MCASU105SCG470JFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | AC0402JRNPO9BN470 vs MCASU105SCG470JFNA1J |
GCM1555C1H470JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402JRNPO9BN470 vs GCM1555C1H470JA16J |
GJM1555C1H470JB01D | Murata Manufacturing Co Ltd | $0.0273 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402JRNPO9BN470 vs GJM1555C1H470JB01D |
C0402C470J5GACTU | KEMET Corporation | $0.0119 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | AC0402JRNPO9BN470 vs C0402C470J5GACTU |
MBASU105SCG470JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | AC0402JRNPO9BN470 vs MBASU105SCG470JFNA01 |
GCH1555C1H470JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | AC0402JRNPO9BN470 vs GCH1555C1H470JE01J |
C0402C470J5GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | AC0402JRNPO9BN470 vs C0402C470J5GAL7867 |