Part Details for AC0402JR-07510KL by YAGEO Corporation
Overview of AC0402JR-07510KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-07510KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2390
|
Newark | Res, 510K, 5%, 0.063W, Thick Film, 0402, Resistance:510Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07510KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19715 |
|
$0.0010 | Buy Now |
DISTI #
59AK5038
|
Newark | Res, 510K, 5%, 0.063W, Thick Film, 0402, Resistance:510Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07510KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
13-AC0402JR-07510KLCT-ND
|
DigiKey | RES SMD 510K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29940 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
58AK2390
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 510kOhm 5% Paper T/R - Product that comes on tape, but is not reeled (Alt: 58AK2390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19715 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402JR-07510KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 510kOhm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-07510KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0402JR-07510KL
|
Mouser Electronics | Thick Film Resistors - SMD 510kOhms 1/16W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 26896 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0006 | Buy Now |
DISTI #
AC0402JR-07510KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 510kOhm 5% Paper T/R (Alt: AC0402JR-07510KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 510K Ohms 5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0019 / $0.0025 | RFQ |
Part Details for AC0402JR-07510KL
AC0402JR-07510KL CAD Models
AC0402JR-07510KL Part Data Attributes
|
AC0402JR-07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-07510KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-07510KL
This table gives cross-reference parts and alternative options found for AC0402JR-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402JT510K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-07510KL vs RMEF0402JT510K |
CQA0402510K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-07510KL vs CQA0402510K-5%100PPM/KNP10 |
AC0402JR-13510KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07510KL vs AC0402JR-13510KL |
CR0402JF0514G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-07510KL vs CR0402JF0514G |
CR20514J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402JR-07510KL vs CR20514J |
RTT02514JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-07510KL vs RTT02514JH2 |
RMCF0402JT510K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-07510KL vs RMCF0402JT510K |
AC0402JR-10510KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07510KL vs AC0402JR-10510KL |
CPW10-514-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-07510KL vs CPW10-514-JN |
CPW10-514-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-07510KL vs CPW10-514-JY |