Part Details for AC0402JR-07470RL by YAGEO Corporation
Overview of AC0402JR-07470RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-07470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3046
|
Newark | Res, 470R, 5%, 0.063W, Thick Film, 0402, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07470RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
59AK0927
|
Newark | Res, 470R, 5%, 0.063W, Thick Film, 0402, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07470RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3546CT-ND
|
DigiKey | RES SMD 470 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15918 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
AC0402JR-07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 1420000 |
|
$0.0005 | Buy Now |
DISTI #
603-AC0402JR-07470RL
|
Mouser Electronics | Thick Film Resistors - SMD 470 Ohm 62.5 mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 573833 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349420
|
Arrow Electronics | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2432 | Europe - 1660000 |
|
$0.0017 | Buy Now |
DISTI #
V72:2272_07059393
|
Arrow Electronics | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 20128 |
|
$0.0010 / $0.0480 | Buy Now |
|
Future Electronics | AC Series 0402 470 Ohm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
84989590
|
Verical | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2432 | Americas - 1660000 |
|
$0.0017 | Buy Now |
DISTI #
31081058
|
Verical | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 1839 | Americas - 20128 |
|
$0.0010 | Buy Now |
Part Details for AC0402JR-07470RL
AC0402JR-07470RL CAD Models
AC0402JR-07470RL Part Data Attributes
|
AC0402JR-07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-07470RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-07470RL
This table gives cross-reference parts and alternative options found for AC0402JR-07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA0402470R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-07470RL vs CRA0402470R-5%100PPM/KNP20 |
RC0402JR-13470R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07470RL vs RC0402JR-13470R |
RTT02471JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-07470RL vs RTT02471JH2 |
RTT02471JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-07470RL vs RTT02471JH5 |
CR0402JF0471G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-07470RL vs CR0402JF0471G |
AF0402JR-7D470RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-07470RL vs AF0402JR-7D470RL |
CQA0402470R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-07470RL vs CQA0402470R-5%100PPM/KNP20 |
CPW10-471-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-07470RL vs CPW10-471-JN |
RMEF0402JT470R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-07470RL vs RMEF0402JT470R |
RMCP0402JT470R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402JR-07470RL vs RMCP0402JT470R |