Part Details for AC0402GRNPO9BN270 by YAGEO Corporation
Overview of AC0402GRNPO9BN270 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402GRNPO9BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402GRNPO9BN270CT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
AC0402GRNPO9BN270
|
Avnet Americas | Capacitor Multilayer Ceramic 27pF 50V NPO ±2% 0402 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0402GRNPO9BN270) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
603-402GRNPO9BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0402 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0080 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 27pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for AC0402GRNPO9BN270
AC0402GRNPO9BN270 CAD Models
AC0402GRNPO9BN270 Part Data Attributes
|
AC0402GRNPO9BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402GRNPO9BN270
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402GRNPO9BN270
This table gives cross-reference parts and alternative options found for AC0402GRNPO9BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402GRNPO9BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C270G5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | KEMET Corporation | AC0402GRNPO9BN270 vs C0402C270G5GAC9028 |
CL05C270GB5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Samsung Electro-Mechanics | AC0402GRNPO9BN270 vs CL05C270GB5NNNO |
0402CG270G9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402GRNPO9BN270 vs 0402CG270G9BP00 |
500R07S270GV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402GRNPO9BN270 vs 500R07S270GV4T |
CL05C270GB5ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Samsung Electro-Mechanics | AC0402GRNPO9BN270 vs CL05C270GB5ALNL |
CL05C270GB5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Samsung Electro-Mechanics | AC0402GRNPO9BN270 vs CL05C270GB5NNNF |
C0402T270G5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | KEMET Corporation | AC0402GRNPO9BN270 vs C0402T270G5GAL7867 |
C0402T270G5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | KEMET Corporation | AC0402GRNPO9BN270 vs C0402T270G5GCCTM |
C0402COG270G500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Eyang Technology Development Co Ltd | AC0402GRNPO9BN270 vs C0402COG270G500NJB |
0402CG270G500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402GRNPO9BN270 vs 0402CG270G500NT |