Part Details for AC0402FRE0710KL by YAGEO Corporation
Overview of AC0402FRE0710KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FRE0710KL-ND
|
DigiKey | RES 10K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
AC0402FRE0710KL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0402 10kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FRE0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
603-AC0402FRE0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10k Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0027 | Buy Now |
DISTI #
AC0402FRE0710KL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0402 10kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FRE0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
Part Details for AC0402FRE0710KL
AC0402FRE0710KL CAD Models
AC0402FRE0710KL Part Data Attributes:
|
AC0402FRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FRE0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FRE0710KL
This table gives cross-reference parts and alternative options found for AC0402FRE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FRE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040210K1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FRE0710KL vs CDP040210K1%50PPM/KNP10 |
CDP040210K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FRE0710KL vs CDP040210K1%50PPM/KNP20 |
AC0402FRE1310KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FRE0710KL vs AC0402FRE1310KL |
CDP040210K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FRE0710KL vs CDP040210K1%50PPM/KNS |
CR10-1002-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | ASJ Holdings Limited | AC0402FRE0710KL vs CR10-1002-FK-E |