Part Details for AC0402FR-7W680RL by YAGEO Corporation
Overview of AC0402FR-7W680RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7W680RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4620
|
Newark | Res, 680R, 1%, 0.125W, Thick Film, 0402, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0402FR-7W680RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
59AK0907
|
Newark | Res, 680R, 1%, 0.125W, Thick Film, 0402, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0402FR-7W680RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-AC0402FR-7W680RL-ND
|
DigiKey | RES 680 OHM 1% 1/8W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0402FR-7W680RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 680Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W680RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0402FR-7W680RL
|
Mouser Electronics | Thick Film Resistors - SMD 680Ohms 1/16W 0402 1 % AEC-Q200 Double Power Version RoHS: Compliant | 4260 |
|
$0.0030 / $0.1200 | Buy Now |
|
Future Electronics | Thick Film Resistors 0402 680Ohms 1/16W 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
AC0402FR-7W680RL
|
TTI | Thick Film Resistors - SMD 680Ohms 1/16W 0402 1 % AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0030 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 680 Ohms 1% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0030 / $0.0039 | RFQ |
Part Details for AC0402FR-7W680RL
AC0402FR-7W680RL CAD Models
AC0402FR-7W680RL Part Data Attributes
|
AC0402FR-7W680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W680RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |