Part Details for AC0402FR-7W200KL by YAGEO Corporation
Overview of AC0402FR-7W200KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7W200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6736
|
Newark | Res, 200K, 1%, 0.125W, Thick Film, 0402, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Yageo AC0402FR-7W200KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
58AK5187
|
Newark | Res, 200K, 1%, 0.125W, Thick Film, 0402, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Yageo AC0402FR-7W200KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
38AK6085
|
Newark | Res, 200K, 1%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-7W200KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.1020 | Buy Now |
DISTI #
13-AC0402FR-7W200KLCT-ND
|
DigiKey | RES 200 KOHM 1% 1/8W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54092 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0402FR-7W200KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 200kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W200KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0402FR-7W200KL
|
Mouser Electronics | Thick Film Resistors - SMD 200 kOhms 125 mW 040 2 1% AEC-Q200 Doubl RoHS: Compliant | 28812 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC0402FR-7W200KL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0023 / $0.0027 | Buy Now |
DISTI #
AC0402FR-7W200KL
|
TTI | Thick Film Resistors - SMD 200 kOhms 125 mW 040 2 1% AEC-Q200 Doubl pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0024 / $0.0026 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 200K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0031 / $0.0040 | RFQ |
Part Details for AC0402FR-7W200KL
AC0402FR-7W200KL CAD Models
AC0402FR-7W200KL Part Data Attributes
|
AC0402FR-7W200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W200KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0402FR-7W200KL
This table gives cross-reference parts and alternative options found for AC0402FR-7W200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7W200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-3W200KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FR-7W200KL vs AC0402FR-3W200KL |