-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0451
|
Newark | Res, 100K, 1%, 0.125W, Thick Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Yageo AC0402FR-7W100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9400 |
|
$0.0030 | Buy Now |
DISTI #
31AK9282
|
Newark | Res, 100K, 1%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-7W100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12210 |
|
$0.0060 / $0.1080 | Buy Now |
DISTI #
49AK0452
|
Newark | Res, 100K, 1%, 0.125W, Thick Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Yageo AC0402FR-7W100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-7W100KLCT-ND
|
DigiKey | RES 100 KOHM 1% 1/8W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
453246 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0402FR-7W100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-7W100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1740000 |
|
$0.0018 | Buy Now |
DISTI #
49AK0451
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9400 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-7W100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100k Ohms 125mW 0402 1% AEC-Q200 Double Power Version RoHS: Compliant | 3007 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 100 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
|
Future Electronics | AC Series 0402 100 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0017 / $0.0022 | Buy Now |
DISTI #
AC0402FR-7W100KL
|
TTI | Thick Film Resistors - SMD 100k Ohms 125mW 0402 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0402FR-7W100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |