Part Details for AC0402FR-7D430RL by YAGEO Corporation
Overview of AC0402FR-7D430RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7D430RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402FR-7D430RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 430Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7D430RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC0402FR-7D430RL
|
Mouser Electronics | Thick Film Resistors - SMD 430 Ohms 1/16 W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
Part Details for AC0402FR-7D430RL
AC0402FR-7D430RL CAD Models
AC0402FR-7D430RL Part Data Attributes
|
AC0402FR-7D430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7D430RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-7D430RL
This table gives cross-reference parts and alternative options found for AC0402FR-7D430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-4300-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-7D430RL vs CR10-4300-FK |
RMS04FT431 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-7D430RL vs RMS04FT431 |
RTT024300FTH | RES,SMT,THICK FILM,430 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-7D430RL vs RTT024300FTH |
CR204300F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-7D430RL vs CR204300F |
RTT024300FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-7D430RL vs RTT024300FH5 |
CRCW0402-HP100430R1%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AC0402FR-7D430RL vs CRCW0402-HP100430R1%ET7E3 |
CRCW0402430RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D430RL vs CRCW0402430RFKEDC |
RM04FLN4300 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-7D430RL vs RM04FLN4300 |
CR0402-FX-4300GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-7D430RL vs CR0402-FX-4300GLF |
RMCP0402FT430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-7D430RL vs RMCP0402FT430R |