AC0402FR-10301KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of AC0402FR-10301KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0402FR-10301KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0402FR-10301KL by YAGEO Corporation

AC0402FR-10301KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
301000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AC0402FR-10301KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for AC0402FR-10301KL

This table gives cross-reference parts and alternative options found for AC0402FR-10301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-10301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0402301K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-10301KL vs CDP0402301K1%100PPM/KNS
TFA0402R3013F-T10 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) AC0402FR-10301KL vs TFA0402R3013F-T10
RTT023013FH3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec AC0402FR-10301KL vs RTT023013FH3
CR0402-FX-3013GLF Fixed Resistor, Ruthenium Oxide, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc AC0402FR-10301KL vs CR0402-FX-3013GLF
RMCF0402FT301K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AC0402FR-10301KL vs RMCF0402FT301K
ADF0402301K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-10301KL vs ADF0402301K1%100PPM/KNP20
CR0402AFX-3013GAS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc AC0402FR-10301KL vs CR0402AFX-3013GAS
CPW10-3013-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AC0402FR-10301KL vs CPW10-3013-FY
CRCW0402301KFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies AC0402FR-10301KL vs CRCW0402301KFKEDC
CDP0402301K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-10301KL vs CDP0402301K1%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0402FR-10301KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0402FR-10301KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0402FR-10301KL would you like to use for your alert(s)?
  • Please alert me when AC0402FR-10301KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0402FR-10301KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0402FR-10301KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0402FR-10301KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0402FR-10301KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0402FR-10301KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: