Part Details for AC0402FR-074M42L by YAGEO Corporation
Overview of AC0402FR-074M42L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-074M42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 4.42M Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-074M42L
AC0402FR-074M42L CAD Models
AC0402FR-074M42L Part Data Attributes
|
AC0402FR-074M42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-074M42L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-074M42L
This table gives cross-reference parts and alternative options found for AC0402FR-074M42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-074M42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04024M42FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-074M42L vs CRCW04024M42FKEDC |
BCTS000402-4424FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-074M42L vs BCTS000402-4424FTH |
AC0402FR-134M42L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M42L vs AC0402FR-134M42L |
RTT024424FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M42L vs RTT024424FTH |
RTT024424FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M42L vs RTT024424FBA |
RTT024424FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M42L vs RTT024424FH2 |
RC0402FR-074M42 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M42L vs RC0402FR-074M42 |
AC0402FR-104M42L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M42L vs AC0402FR-104M42L |
CPW10-4424-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-074M42L vs CPW10-4424-FY |
CR204424F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-074M42L vs CR204424F |