Part Details for AC0402FR-07390RL by YAGEO Corporation
Overview of AC0402FR-07390RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8827
|
Newark | Res, 390R, 1%, 0.063W, Thick Film, 0402, Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07390RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19900 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
68AK3389
|
Newark | Res, 390R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07390RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
30AK5660
|
Newark | Res, 390R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07390RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.1010 | Buy Now |
DISTI #
13-AC0402FR-07390RLCT-ND
|
DigiKey | RES SMD 390 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13635 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07390RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0011 | Buy Now |
DISTI #
58AK8827
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK8827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19900 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-07390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390 Ohms 62.5mW 0402 1% AEC-Q200 Standar RoHS: Compliant | 3307 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 390 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
AC0402FR-07390RL
|
TTI | Thick Film Resistors - SMD 390 Ohms 62.5mW 0402 1% AEC-Q200 Standar pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0018 | Buy Now |
DISTI #
AC0402FR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07390RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0011 | Buy Now |
Part Details for AC0402FR-07390RL
AC0402FR-07390RL CAD Models
AC0402FR-07390RL Part Data Attributes:
|
AC0402FR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07390RL
This table gives cross-reference parts and alternative options found for AC0402FR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023900FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07390RL vs RTT023900FH4 |
CPW10-3900-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07390RL vs CPW10-3900-FY |
RM04FBN3900 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-07390RL vs RM04FBN3900 |
CPW10-3900-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07390RL vs CPW10-3900-FK |
RTT023900FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07390RL vs RTT023900FH2 |
CRCW0402390RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07390RL vs CRCW0402390RFKEDC |
BCTS000402-3900FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07390RL vs BCTS000402-3900FTH |
CR203900F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-07390RL vs CR203900F |
RTT023900FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07390RL vs RTT023900FH5 |
RTT023900FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07390RL vs RTT023900FH3 |