Part Details for AC0402FR-07357RL by YAGEO Corporation
Overview of AC0402FR-07357RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07357RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-07357RLCT-ND
|
DigiKey | RES 357 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07357RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 357Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07357RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07357RL
|
Mouser Electronics | Thick Film Resistors - SMD 357 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 34286 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 357 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R Automotive A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 50000Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
AC0402FR-07357RL
|
TTI | Thick Film Resistors - SMD 357 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 357 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07357RL
AC0402FR-07357RL CAD Models
AC0402FR-07357RL Part Data Attributes
|
AC0402FR-07357RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07357RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07357RL
This table gives cross-reference parts and alternative options found for AC0402FR-07357RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07357RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F3570TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07357RL vs NRC04F3570TRF |
RMEF0402FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07357RL vs RMEF0402FT357R |
CRCW0402357RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07357RL vs CRCW0402357RFKEDC |
RMCP0402FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-07357RL vs RMCP0402FT357R |