Part Details for AC0402FR-07324RL by YAGEO Corporation
Overview of AC0402FR-07324RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07324RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-07324RLCT-ND
|
DigiKey | RES SMD 324 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07324RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 324Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07324RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07324RL
|
Mouser Electronics | Thick Film Resistors - SMD 324 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 38800 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 324 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
AC0402FR-07324RL
|
TTI | Thick Film Resistors - SMD 324 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0013 / $0.0015 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 324 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07324RL
AC0402FR-07324RL CAD Models
AC0402FR-07324RL Part Data Attributes
|
AC0402FR-07324RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07324RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07324RL
This table gives cross-reference parts and alternative options found for AC0402FR-07324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023240FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07324RL vs RTT023240FH4 |
RC0402F3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-07324RL vs RC0402F3240 |
RMF04FT3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07324RL vs RMF04FT3240 |
TFA0402R3240F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-07324RL vs TFA0402R3240F-T10 |
AC0402FR-7D324RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07324RL vs AC0402FR-7D324RL |
RMH04FT3240 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07324RL vs RMH04FT3240 |
CDP0402324R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07324RL vs CDP0402324R1%100PPM/KNS |
AF0402FR-7D324RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07324RL vs AF0402FR-7D324RL |
AF0402FR-10324RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07324RL vs AF0402FR-10324RL |
CPW10-3240-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07324RL vs CPW10-3240-FK |