There are no models available for this part yet.
Overview of AC0402FR-07261RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-07261RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6676
|
Newark | Res, 261R, 1%, 0.063W, Thick Film, 0402, Resistance:261Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07261RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0020 | Buy Now | |
DISTI #
59AK4941
|
Newark | Res, 261R, 1%, 0.063W, Thick Film, 0402, Resistance:261Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07261RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
13-AC0402FR-07261RLCT-ND
|
DigiKey | RES 261 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13655 In Stock |
|
$0.0017 / $0.1000 | Buy Now | |
DISTI #
58AK6676
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 261Ohm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 58AK6676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now | |
DISTI #
AC0402FR-07261RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 261Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07261RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-07261RL
|
Mouser Electronics | Thick Film Resistors - SMD 261 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 28826 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 261 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0022 / $0.0029 | RFQ |
CAD Models for AC0402FR-07261RL by YAGEO Corporation
Part Data Attributes for AC0402FR-07261RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMBLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
261 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-07261RL
This table gives cross-reference parts and alternative options found for AC0402FR-07261RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07261RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402FF2610G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-07261RL vs CR0402FF2610G |
RMF04FT2610 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07261RL vs RMF04FT2610 |
CR10-2610-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07261RL vs CR10-2610-FK |
RMEF0402FT261R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07261RL vs RMEF0402FT261R |
BCTS000402-261RFTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07261RL vs BCTS000402-261RFTH |
CPW10-2610-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07261RL vs CPW10-2610-FY |
RTT022610FTH | RES,SMT,THICK FILM,261 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-07261RL vs RTT022610FTH |
RTT022610FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07261RL vs RTT022610FH4 |
CPW10-2610-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07261RL vs CPW10-2610-FK |
AC0402FR-7D261RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07261RL vs AC0402FR-7D261RL |