Part Details for AC0402FR-07140KL by YAGEO Corporation
Overview of AC0402FR-07140KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07140KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0200
|
Newark | Res, 140K, 1%, 0.0625W, Thick Film, 0402, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07140KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
49AK0201
|
Newark | Res, 140K, 1%, 0.0625W, Thick Film, 0402, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07140KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5261CT-ND
|
DigiKey | RES SMD 140K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14673 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
49AK0200
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402FR-07140KL
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07140KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-AC0402FR-07140KL
|
Mouser Electronics | Thick Film Resistors - SMD 140kOhms 62.5mW 0402 1% AEC-Q200 Standar RoHS: Compliant | 19433 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_14143916
|
Arrow Electronics | Res Thick Film 0402 140K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 2003 |
|
$0.0015 / $0.0460 | Buy Now |
|
Future Electronics | Res Thick Film 0402 140K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0015 / $0.0018 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 140000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 224 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
AC0402FR-07140KL
|
TTI | Thick Film Resistors - SMD 140kOhms 62.5mW 0402 1% AEC-Q200 Standar pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0026 / $0.0029 | Buy Now |
Part Details for AC0402FR-07140KL
AC0402FR-07140KL CAD Models
AC0402FR-07140KL Part Data Attributes
|
AC0402FR-07140KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07140KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07140KL
This table gives cross-reference parts and alternative options found for AC0402FR-07140KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07140KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F1403 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-07140KL vs RC0402F1403 |
RTT021403FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07140KL vs RTT021403FH4 |
NRC04F1403HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07140KL vs NRC04F1403HTRF |
CDP0402140K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07140KL vs CDP0402140K1%100PPM/KNP20 |
AC0402FR-7D140KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07140KL vs AC0402FR-7D140KL |
RC0402FR-13140K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07140KL vs RC0402FR-13140K |
RMS04FT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-07140KL vs RMS04FT1403 |
RTT021403FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07140KL vs RTT021403FTH |
AC0402FR-10140KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07140KL vs AC0402FR-10140KL |
ADF0402140K1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07140KL vs ADF0402140K1%100PPM/KNP |