Part Details for AC0402FR-07130KL by YAGEO Corporation
Overview of AC0402FR-07130KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07130KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5125
|
Newark | Res, 130K, 1%, 0.063W, Thick Film, 0402, Resistance:130Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07130KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0020 | Buy Now |
DISTI #
68AK3349
|
Newark | Res, 130K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07130KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
YAG5258CT-ND
|
DigiKey | RES SMD 130K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140855 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
58AK5125
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK5125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402FR-07130KL
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07130KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07130KL
|
Mouser Electronics | Thick Film Resistors - SMD 130kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 28870 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03348558
|
Arrow Electronics | Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2328 | Europe - 20000 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
V72:2272_07058430
|
Arrow Electronics | Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 Container: Cut Strips | Americas - 16 |
|
$0.0040 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 130 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0015 / $0.0018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0 | Buy Now |
Part Details for AC0402FR-07130KL
AC0402FR-07130KL CAD Models
AC0402FR-07130KL Part Data Attributes
|
AC0402FR-07130KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07130KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07130KL
This table gives cross-reference parts and alternative options found for AC0402FR-07130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07130KL vs RMCF0402FT130K |
CRCW0402130KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07130KL vs CRCW0402130KFKEDC |
RC0402F1303 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-07130KL vs RC0402F1303 |
CR0402-FX-1303GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-07130KL vs CR0402-FX-1303GLF |
RMEF0402FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07130KL vs RMEF0402FT130K |
NRC04F1303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07130KL vs NRC04F1303TRF |
RMCP0402FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-07130KL vs RMCP0402FT130K |