-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0172
|
Newark | Res, 10R, 1%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-0710RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7674 |
|
$0.0030 | Buy Now |
DISTI #
82AH6431
|
Newark | Res, 10R, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo AC0402FR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9080 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
68AK3339
|
Newark | Res, 10R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0710RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
YAG3438CT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
182180 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 7500000 |
|
$0.0018 | Buy Now |
DISTI #
49AK0172
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7674 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 74069 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 10 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1770000Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 10OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 2818 |
|
$0.0065 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0402FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for AC0402FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402AFW-10R0GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0710RL vs CR0402AFW-10R0GLF |
CR0402AFW-10R0GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0710RL vs CR0402AFW-10R0GAS |
NRC04F10R0HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-0710RL vs NRC04F10R0HTRF |
AC0402FR-7D10RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0710RL vs AC0402FR-7D10RL |