Part Details for AC0402DRE0713KL by YAGEO Corporation
Overview of AC0402DRE0713KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DRE0713KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402DRE0713KLTR-ND
|
DigiKey | RES 13K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0244 | Buy Now |
DISTI #
AC0402DRE0713KL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0402 13kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0402DRE0713KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-AC0402DRE0713KL
|
Mouser Electronics | Thick Film Resistors - SMD 13 k Ohm 62.5mW 0402 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
Part Details for AC0402DRE0713KL
AC0402DRE0713KL CAD Models
AC0402DRE0713KL Part Data Attributes
|
AC0402DRE0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DRE0713KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402DRE0713KL
This table gives cross-reference parts and alternative options found for AC0402DRE0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DRE0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402DRE1013KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402DRE0713KL vs RE0402DRE1013KL |
RE0402DRE0713KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DRE0713KL vs RE0402DRE0713KL |
RGC0402DTC13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402DRE0713KL vs RGC0402DTC13K0 |