Part Details for AC0402CRNPO9BN3R9 by YAGEO Corporation
Overview of AC0402CRNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402CRNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9962
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN3R9 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 | Buy Now |
DISTI #
67AK2867
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN3R9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9500 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
311-3054-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11586 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
AC0402CRNPO9BN3R9
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402CRNPO9BN3R9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
603-AC402CRNPO9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant | 8762 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_21823199
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 | Americas - 70000 |
|
$0.0021 / $0.0044 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0402, 3.9pF 50V C0G 0.25pF, Automotive, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0043 / $0.0049 | Buy Now |
DISTI #
61764033
|
Verical | Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2210 | Americas - 70000 |
|
$0.0021 | Buy Now |
DISTI #
AC0402CRNPO9BN3R9
|
Avnet Abacus | (Alt: AC0402CRNPO9BN3R9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 3.9pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0065 / $0.0084 | RFQ |
Part Details for AC0402CRNPO9BN3R9
AC0402CRNPO9BN3R9 CAD Models
AC0402CRNPO9BN3R9 Part Data Attributes
|
AC0402CRNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402CRNPO9BN3R9
YAGEO Corporation
Ceramic Capacitor, 50V, 6.4103% +Tol, 6.4103% -Tol, 0.0000039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402CRNPO9BN3R9
This table gives cross-reference parts and alternative options found for AC0402CRNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402CRNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T399C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | KEMET Corporation | AC0402CRNPO9BN3R9 vs C0402T399C5GALTM |
GJ61555C1H3R9CB01F | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Murata Manufacturing Co Ltd | AC0402CRNPO9BN3R9 vs GJ61555C1H3R9CB01F |
C0402T399C5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0402CRNPO9BN3R9 vs C0402T399C5GCC |
C0402T399C5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | KEMET Corporation | AC0402CRNPO9BN3R9 vs C0402T399C5GBL7411 |
CC0402CPNPO9BN3R9 | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | AC0402CRNPO9BN3R9 vs CC0402CPNPO9BN3R9 |
CL05C3R9CB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Samsung Electro-Mechanics | AC0402CRNPO9BN3R9 vs CL05C3R9CB5GCNC |
C0402T399C5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | KEMET Corporation | AC0402CRNPO9BN3R9 vs C0402T399C5GAL7867 |
GRM1555C1H3R9CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0402CRNPO9BN3R9 vs GRM1555C1H3R9CA01D |
CL05C3R9CB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Samsung Electro-Mechanics | AC0402CRNPO9BN3R9 vs CL05C3R9CB5GNNE |
C0402COG3R9C500NT | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Eyang Technology Development Co Ltd | AC0402CRNPO9BN3R9 vs C0402COG3R9C500NT |