Part Details for AC0402BRNPO9BN6R8 by YAGEO Corporation
Overview of AC0402BRNPO9BN6R8 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402BRNPO9BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0266
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402BRNPO9BN6R8 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
34AK0265
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402BRNPO9BN6R8 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
13-AC0402BRNPO9BN6R8CT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
60200 In Stock |
|
$0.0254 / $0.2200 | Buy Now |
DISTI #
AC0402BRNPO9BN6R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402BRNPO9BN6R8) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
603-AC0402BNPO9BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.8pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 19400 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0203 | Buy Now |
DISTI #
AC0402BRNPO9BN6R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402BRNPO9BN6R8) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 6.8pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0173 / $0.0211 | RFQ |
Part Details for AC0402BRNPO9BN6R8
AC0402BRNPO9BN6R8 CAD Models
AC0402BRNPO9BN6R8 Part Data Attributes
|
AC0402BRNPO9BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402BRNPO9BN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402BRNPO9BN6R8
This table gives cross-reference parts and alternative options found for AC0402BRNPO9BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402BRNPO9BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R8BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BT4Y |
500R07S6R8BT4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BT4T |
C0402HQN500-6R8BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402BRNPO9BN6R8 vs C0402HQN500-6R8BGP |
500R07S6R8BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BG4Y |
500R07S6R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BG4Y |
500R07S6R8BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BV4Y |
500R07S6R8BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BG4T |
RF0402N6R8B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0402BRNPO9BN6R8 vs RF0402N6R8B500CT |
500R07S6R8BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BT4Y |
500R07S6R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402BRNPO9BN6R8 vs 500R07S6R8BV4Y |