There are no models available for this part yet.
Overview of AC04000004700JAC00 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC04000004700JAC00 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-AC04000004700JAC00CT-ND
|
DigiKey | RES 470 OHM 4W 5% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
869 In Stock |
|
$0.2610 / $0.8000 | Buy Now |
CAD Models for AC04000004700JAC00 by Vishay Beyschlag
Related Parts for AC04000004700JAC00
-
CRCW0805464KFKEAFixed Resistors
-
M80-4611042Headers and Edge Type Connectors
-
5022R-221FFixed Inductors
-
MBA02040C1741FC100Thin Film Resistors
-
OPA2376AIDGKROperational Amplifiers
-
SMAJ12CA-TRTransient Suppressors
-
4608X-102-271LFArray/Network Resistors
-
8655MH0911LFAssembly Items
-
D331G47U2JH6TJ5RCeramic Capacitors