There are no models available for this part yet.
Overview of AC04000002007JAC00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC04000002007JAC00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC04000002007JAC00
|
Avnet Americas | Resistor, 200 Milliohms, ± 5%, 4 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC04000002007JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2757 | Buy Now | |
DISTI #
594-AC04000002007JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole AC04 R20 5% AC | 0 |
|
$0.2820 / $0.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2830 | Buy Now | ||
DISTI #
AC04000002007JAC00
|
Avnet Abacus | Resistor, 200 Milliohms, � 5%, 4 W, Axial Leaded, Wirewound, General Purpose (Alt: AC04000002007JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AC04000002007JAC00 by Vishay Intertechnologies
Part Data Attributes for AC04000002007JAC00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
16.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
4 W
|
Rated Temperature
|
40 °C
|
Resistance
|
0.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
-10,-80 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
0.8944 V
|
Alternate Parts for AC04000002007JAC00
This table gives cross-reference parts and alternative options found for AC04000002007JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC04000002007JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC04000002007JAC00 | RESISTOR, WIRE WOUND, 4 W, 5 %, 80 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | AC04000002007JAC00 vs AC04000002007JAC00 |