AC03AT0004700JAC00
Description: Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of AC03AT0004700JAC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC03AT0004700JAC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH0147
Newark Resistor, Ac03At 470R 5Percent Ac Rohs Compliant: Yes |Vishay AC03AT0004700JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.8420
  • 10 $0.6800
  • 25 $0.6100
  • 50 $0.5410
  • 100 $0.4710
  • 500 $0.3400
$0.3400 / $0.8420 Buy Now
DISTI # AC03AT0004700JAC00
Avnet Americas Res General Purpose Wirewound 470 Ohm ±5% 3W 100/180ppm/°C Conformal Box - Ammo Pack (Alt: AC03AT0004700JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.3171
  • 2,000 $0.3069
  • 3,000 $0.2968
  • 5,000 $0.2848
  • 10,000 $0.2755
  • 50,000 $0.2626
  • 100,000 $0.2496
$0.2496 / $0.3171 Buy Now
DISTI # 594-AC03AT0004700JAC
Mouser Electronics Wirewound Resistors - Through Hole 3watt 470ohms 5% AEC-Q200 RoHS: Compliant 1475
  • 1 $0.8100
  • 10 $0.6540
  • 100 $0.4530
  • 500 $0.3270
  • 1,000 $0.2620
  • 2,500 $0.2560
$0.2560 / $0.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks 0
  • 1,000 $0.2320
$0.2320 Buy Now
DISTI # AC03AT0004700JAC00
Avnet Abacus Res General Purpose Wirewound 470 Ohm �5% 3W 100/180ppm/�C Conformal Box (Alt: AC03AT0004700JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AC03AT0004700JAC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC03AT0004700JAC00 by Vishay Intertechnologies

AC03AT0004700JAC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.8 mm
Package Length
13 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
40 °C
Reference Standard
AEC-Q200
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100,180 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
37.55 V
Want to compare parts?
  1. AC03AT0004700JAC00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for AC03AT0004700JAC00

This table gives cross-reference parts and alternative options found for AC03AT0004700JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03AT0004700JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC03000504700JLC00 Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies AC03AT0004700JAC00 vs AC03000504700JLC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC03AT0004700JAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC03AT0004700JAC00 by Vishay Intertechnologies

  • Please alert me when AC03AT0004700JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC03AT0004700JAC00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC03AT0004700JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC03AT0004700JAC00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC03AT0004700JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC03AT0004700JAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: