Part Details for AC03000008208JAC00 by Vishay Dale
Overview of AC03000008208JAC00 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03000008208JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70411098
|
RS | AC03 Series Axial Wirewound Resistor 8.2Ohms +/-5% 3W -80 - -10ppm/degC | Vishay Dale AC03000008208JAC00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |