-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 200ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0102
|
Newark | Wirewound Resistor, 200 Ohm, 3W, 5%, Resistance:200Ohm, Product Range:Ac Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:24V, Resistor Technology:Wirewound, Product Length:13Mmrohs Compliant: Yes |Vishay AC03000002000JAC00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3270 | Buy Now |
DISTI #
AC03000002000JAC00
|
Avnet Americas | AC03 200R 5% AC - Ammo Pack (Alt: AC03000002000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2069 / $0.2227 | Buy Now |
DISTI #
594-AC03W200R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 200ohms 5% RoHS: Compliant | 3712 |
|
$0.2190 / $0.4200 | Buy Now |
DISTI #
E02:0323_01846555
|
Arrow Electronics | Res Wirewound 200 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2442 | Europe - 18000 |
|
$0.2193 / $0.2205 | Buy Now |
DISTI #
V72:2272_09272510
|
Arrow Electronics | Res Wirewound 200 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 865 |
|
$0.2361 / $0.2562 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2200 | Buy Now |
DISTI #
85907851
|
Verical | Res Wirewound 200 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2442 | Americas - 18000 |
|
$0.3756 | Buy Now |
DISTI #
65147869
|
Verical | Res Wirewound 200 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2244 | Americas - 865 |
|
$0.2361 | Buy Now |
DISTI #
AC03000002000JAC00
|
TTI | Wirewound Resistors - Through Hole 3watts 200ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2200 / $0.2240 | Buy Now |
DISTI #
AC03000002000JAC00
|
Avnet Abacus | AC03 200R 5% AC (Alt: AC03000002000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000002000JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000002000JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 200ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 24.4949 V |