Part Details for AC03000001509JAC00 by Vishay Draloric
Overview of AC03000001509JAC00 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03000001509JAC00
AC03000001509JAC00 CAD Models
AC03000001509JAC00 Part Data Attributes
|
AC03000001509JAC00
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
AC03000001509JAC00
Vishay Draloric
RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6.7083 V |
Alternate Parts for AC03000001509JAC00
This table gives cross-reference parts and alternative options found for AC03000001509JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03000001509JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC03000001509JAC00 | Vishay Intertechnologies | $0.7757 | Fixed Resistor, Wire Wound, 3W, 15ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED | AC03000001509JAC00 vs AC03000001509JAC00 |
AC03AT0001509JAC00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | AC03000001509JAC00 vs AC03AT0001509JAC00 |