Part Details for AC0201JR-10750KL by YAGEO Corporation
Overview of AC0201JR-10750KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JR-10750KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 750K Ohms 5% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0017 / $0.0022 | RFQ |
Part Details for AC0201JR-10750KL
AC0201JR-10750KL CAD Models
AC0201JR-10750KL Part Data Attributes
|
AC0201JR-10750KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JR-10750KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201JR-10750KL
This table gives cross-reference parts and alternative options found for AC0201JR-10750KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-10750KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-754JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201JR-10750KL vs RMSW06-754JB |
RK73B1HRTTCD754J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201JR-10750KL vs RK73B1HRTTCD754J |
0201WMJ0754TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0201JR-10750KL vs 0201WMJ0754TCE |
WR02X754JAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201JR-10750KL vs WR02X754JAL |
RMCP0201JT750K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201JR-10750KL vs RMCP0201JT750K |
RK73B1HRTTA754J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201JR-10750KL vs RK73B1HRTTA754J |
RMGW06-754JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201JR-10750KL vs RMGW06-754JPA |
RK73B1HTTA754J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201JR-10750KL vs RK73B1HTTA754J |
RK73B1HRTTCM754J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201JR-10750KL vs RK73B1HRTTCM754J |
RMCF0201JT750K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201JR-10750KL vs RMCF0201JT750K |