Part Details for AC0201JR-10560RL by YAGEO Corporation
Overview of AC0201JR-10560RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201JR-10560RL
AC0201JR-10560RL CAD Models
AC0201JR-10560RL Part Data Attributes
|
AC0201JR-10560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JR-10560RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201JR-10560RL
This table gives cross-reference parts and alternative options found for AC0201JR-10560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-10560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1HRTTC561J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201JR-10560RL vs RK73B1HRTTC561J |
WR02X561JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | AC0201JR-10560RL vs WR02X561JGL |
AC0201JR-13560RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201JR-10560RL vs AC0201JR-13560RL |
AS01JTF5600 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | AC0201JR-10560RL vs AS01JTF5600 |
RK73B1HTTCM561J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | AC0201JR-10560RL vs RK73B1HTTCM561J |
AF0201JR-07560RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201JR-10560RL vs AF0201JR-07560RL |
CR0201J560RD50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | AC0201JR-10560RL vs CR0201J560RD50 |
WR02X561JHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | AC0201JR-10560RL vs WR02X561JHL |
WR02X561JAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | AC0201JR-10560RL vs WR02X561JAL |
RK73B1HTTC561J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | AC0201JR-10560RL vs RK73B1HTTC561J |