There are no models available for this part yet.
Overview of AC0201FR-1347RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1347RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OCEAN BLUE,RECEPTACLE MODULE and ROHS COMPLIANT |
Price & Stock for AC0201FR-1347RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0201FR-1347RLTR-ND
|
DigiKey | RES 47 OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now | |
DISTI #
AC0201FR-1347RL
|
Avnet Americas | Resistor Thick Film 0201 47 Ohm ?1% 1/20W ?200ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-1347RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 47 Ohms 1% 1/20W 200PPM AEC-Q200 S | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0201FR-1347RL by YAGEO Corporation
Part Data Attributes for AC0201FR-1347RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for AC0201FR-1347RL
This table gives cross-reference parts and alternative options found for AC0201FR-1347RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1347RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-0747RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-1347RL vs AC0201FR-0747RL |
RK73H1HTTCD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1347RL vs RK73H1HTTCD47R0F |
WR02X47R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-1347RL vs WR02X47R0FGL |
RMC1/20-470FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1347RL vs RMC1/20-470FB |
RMAW06-470FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1347RL vs RMAW06-470FPA |
RMCS0201FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-1347RL vs RMCS0201FT47R0 |
AC0201FR-1047RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-1347RL vs AC0201FR-1047RL |
CRG0201F47R | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 47ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AC0201FR-1347RL vs CRG0201F47R |
WR02X47R0FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-1347RL vs WR02X47R0FDL |
RK73H1HTTCM47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0201FR-1347RL vs RK73H1HTTCM47R0F |