Part Details for AC0201FR-13232KL by YAGEO Corporation
Overview of AC0201FR-13232KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-13232KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 232K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-13232KL
AC0201FR-13232KL CAD Models
AC0201FR-13232KL Part Data Attributes
|
AC0201FR-13232KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-13232KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-13232KL
This table gives cross-reference parts and alternative options found for AC0201FR-13232KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-13232KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X2323FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-13232KL vs WR02X2323FAL |
RMGW06-2323FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-13232KL vs RMGW06-2323FPA |
RK73H1HTBK2323F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13232KL vs RK73H1HTBK2323F |
RMCP0201FT232K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-13232KL vs RMCP0201FT232K |
WR02X2323FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-13232KL vs WR02X2323FHL |
AS01FTF2323 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | AC0201FR-13232KL vs AS01FTF2323 |
RMCS1/20232K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13232KL vs RMCS1/20232K1%R |
RMCS0201FG232K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-13232KL vs RMCS0201FG232K-HP |
RMCS1/20232K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-13232KL vs RMCS1/20232K1%A |
RK73H1HRTTC2323F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 232000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-13232KL vs RK73H1HRTTC2323F |