Part Details for AC0201FR-131K21L by YAGEO Corporation
Overview of AC0201FR-131K21L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-131K21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0201FR-131K21LTR-ND
|
DigiKey | RES 1.21K OHM 1% 1/20W 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
AC0201FR-131K21L
|
Avnet Americas | SMD Chip Resistor, 1.21 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-131K21L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-AC0201FR-131K21L
|
Mouser Electronics | Thick Film Resistors - SMD 1.21k Ohms 1% 0201 -55C / +155C AEC--Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-131K21L
|
Avnet Abacus | SMD Chip Resistor, 1.21 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-131K21L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 200000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 1.21K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-131K21L
AC0201FR-131K21L CAD Models
AC0201FR-131K21L Part Data Attributes
|
AC0201FR-131K21L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-131K21L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-131K21L
This table gives cross-reference parts and alternative options found for AC0201FR-131K21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-131K21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X1211FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-131K21L vs WR02X1211FDL |
RK73H1HTTA1211F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-131K21L vs RK73H1HTTA1211F |
RMSW06-1211FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-131K21L vs RMSW06-1211FB |
RK73H1HTBK1211F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-131K21L vs RK73H1HTBK1211F |
RK73H1HTTCD1211F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-131K21L vs RK73H1HTTCD1211F |
0201WMF1211TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-131K21L vs 0201WMF1211TEE |
AC0201FR-101K21L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-131K21L vs AC0201FR-101K21L |
RM02R-1K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-131K21L vs RM02R-1K21-F |
AS01FTF1211 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | AC0201FR-131K21L vs AS01FTF1211 |
RMCS0201FT1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-131K21L vs RMCS0201FT1K21 |