Part Details for AC0201FR-079K09L by YAGEO Corporation
Overview of AC0201FR-079K09L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-079K09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-079K09L-ND
|
DigiKey | RES SMD 9.09K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
V36:1790_07058993
|
Arrow Electronics | Res Thick Film 0201 9.09K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2224 | Americas - 10000 |
|
$0.0014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
63345571
|
Verical | Res Thick Film 0201 9.09K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2224 | Americas - 10000 |
|
$0.0014 | Buy Now |
DISTI #
C1S900103410321
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 10000 |
|
$0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 9.09K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-079K09L
AC0201FR-079K09L CAD Models
AC0201FR-079K09L Part Data Attributes
|
AC0201FR-079K09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-079K09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-079K09L
This table gives cross-reference parts and alternative options found for AC0201FR-079K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-079K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTA9091F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-079K09L vs RK73H1HRTTA9091F |
WR02X9091FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-079K09L vs WR02X9091FAL |
RMCP0201FT9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-079K09L vs RMCP0201FT9K09 |
RMCS0201FG9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-079K09L vs RMCS0201FG9K09 |
RMCS1/209.09K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-079K09L vs RMCS1/209.09K1%A |
RK73H1HTTA9091F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-079K09L vs RK73H1HTTA9091F |
RMCS0201FG9K09-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-079K09L vs RMCS0201FG9K09-HP |
WCR0201-9K09FI | Fixed Resistor, 0.05W, 9090ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-079K09L vs WCR0201-9K09FI |
RMC1/20-9091FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-079K09L vs RMC1/20-9091FPA |
RMCS1/209.09K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-079K09L vs RMCS1/209.09K1%R |