Part Details for AC0201FR-074K02L by YAGEO Corporation
Results Overview of AC0201FR-074K02L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0201FR-074K02L Information
AC0201FR-074K02L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0201FR-074K02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4895
|
Newark | Res, 4K02, 1%, 0.05W, Thick Film, 0201, Resistance:4.02Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19673 |
|
$0.0020 | Buy Now |
DISTI #
59AK4896
|
Newark | Res, 4K02, 1%, 0.05W, Thick Film, 0201, Resistance:4.02Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG5219CT-ND
|
DigiKey | RES SMD 4.02K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24060 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
59AK4895
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 4.02kOhm 1% Paper T/R - Product that comes on tape, b... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Ammo Pack |
19673 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
AC0201FR-074K02L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 4.02kOhm 1% Paper T/R - Tape and Reel (Alt: AC0201FR-... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
603-AC0201FR-074K02L
|
Mouser Electronics | Thick Film Resistors - SMD 4.02kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 35549 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0201 4.02K Ohms 1% Automotive Grade Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
AC0201FR-074K02L
|
TTI | Thick Film Resistors - SMD 4.02kOhms 1/20W 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0019 | Buy Now |
|
Velocity Electronics | Our Stock | 220 |
|
RFQ | |
DISTI #
AC0201FR-074K02L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0201 402kOhm 1 Paper TR (Alt: AC0201FR-074K02L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0201FR-074K02L
AC0201FR-074K02L CAD Models
AC0201FR-074K02L Part Data Attributes
|
AC0201FR-074K02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-074K02L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-074K02L
This table gives cross-reference parts and alternative options found for AC0201FR-074K02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-074K02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0201FR-074K02L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs AF0201FR-074K02L |
NQ01WMF4021TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs NQ01WMF4021TEE |
AC0201FR-104K02L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs AC0201FR-104K02L |
RK73H1HTTCD4021F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs RK73H1HTTCD4021F |
RK73H1HTTC4021F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs RK73H1HTTC4021F |
RM02R-4K02-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | AC0201FR-074K02L vs RM02R-4K02-F |
RK73H1HTTCM4021F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs RK73H1HTTCM4021F |
RK73H1HTTA4021F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-074K02L vs RK73H1HTTA4021F |
AF0201FR-134K02L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 4020ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | AC0201FR-074K02L vs AF0201FR-134K02L |