Part Details for AC0201FR-0749R9L by YAGEO Corporation
Overview of AC0201FR-0749R9L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0145
|
Newark | Res, 49R9, 1%, 0.05W, Thick Film, 0201, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-0749R9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7960 |
|
$0.0030 | Buy Now |
DISTI #
31AK9242
|
Newark | Res, 49R9, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo AC0201FR-0749R9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12046 |
|
$0.0090 / $0.1090 | Buy Now |
DISTI #
68AK3322
|
Newark | Res, 49R9, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo AC0201FR-0749R9L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
49AK0146
|
Newark | Res, 49R9, 1%, 0.05W, Thick Film, 0201, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-0749R9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5218CT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86425 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0201FR-0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-0749R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1970000 |
|
$0.0016 | Buy Now |
DISTI #
49AK0145
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0145) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7960 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-AC0201FR-0749R9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 Ohms 50 mW 0201 1% AEC-Q200 RoHS: Compliant | 159740 |
|
$0.0020 / $0.1100 | Buy Now |
|
Future Electronics | AC Series 0201 49.9 Ohm ±1 % 0.05 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0201FR-0749R9L
|
TTI | Thick Film Resistors - SMD 49.9 Ohms 50 mW 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0039 | Buy Now |
Part Details for AC0201FR-0749R9L
AC0201FR-0749R9L CAD Models
AC0201FR-0749R9L Part Data Attributes:
|
AC0201FR-0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0749R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-0749R9L
This table gives cross-reference parts and alternative options found for AC0201FR-0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-1349R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0749R9L vs AC0201FR-1349R9L |
RMAW06-49R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0749R9L vs RMAW06-49R9FB |
RM02R-49R9-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-0749R9L vs RM02R-49R9-F |
AC0201FR-1049R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0749R9L vs AC0201FR-1049R9L |