Part Details for AC0201FR-0718KL by YAGEO Corporation
Overview of AC0201FR-0718KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8752
|
Newark | Res, 18K, 1%, 0.05W, Thick Film, 0201, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-0718KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
59AK4881
|
Newark | Res, 18K, 1%, 0.05W, Thick Film, 0201, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-0718KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG5165CT-ND
|
DigiKey | RES SMD 18K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0201FR-0718KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 18kOhm 1% Paper T/R - Tape and Reel (Alt: AC0201FR-0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0201FR-0718KL
|
Mouser Electronics | Thick Film Resistors - SMD 18 k Ohms 50mW 0201 1% AEC-Q200 RoHS: Compliant | 1218 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-0718KL
|
TTI | Thick Film Resistors - SMD 18 k Ohms 50mW 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 | Buy Now |
|
Velocity Electronics | Our Stock | 192 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(0603) 0201 18K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-0718KL
AC0201FR-0718KL CAD Models
AC0201FR-0718KL Part Data Attributes:
|
AC0201FR-0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0718KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-0718KL
This table gives cross-reference parts and alternative options found for AC0201FR-0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0201-18KFI | Fixed Resistor, 0.05W, 18000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-0718KL vs WCR0201-18KFI |
RK73H1HRTTA1802F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0718KL vs RK73H1HRTTA1802F |
AC0201FR-1018KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0718KL vs AC0201FR-1018KL |
RMSW06-183FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0718KL vs RMSW06-183FB |
AC0201FR-1318KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0718KL vs AC0201FR-1318KL |
RMCS0201FT18K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-0718KL vs RMCS0201FT18K0-HP |