Part Details for AC0201FR-07182KL by YAGEO Corporation
Overview of AC0201FR-07182KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-07182KL-ND
|
DigiKey | RES SMD 182K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 182K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-07182KL
AC0201FR-07182KL CAD Models
AC0201FR-07182KL Part Data Attributes
|
AC0201FR-07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07182KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07182KL
This table gives cross-reference parts and alternative options found for AC0201FR-07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-07182KL | Fixed Resistor, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-07182KL vs AF0201FR-07182KL |
RK73H1HRTTCD1823F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07182KL vs RK73H1HRTTCD1823F |
RK73H1HRTTCM1823F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07182KL vs RK73H1HRTTCM1823F |
RK73H1HTTA1823F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07182KL vs RK73H1HTTA1823F |
RMCF0201FT182K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07182KL vs RMCF0201FT182K |
WR02X1823FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-07182KL vs WR02X1823FTL |
RMC1/20-1823FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07182KL vs RMC1/20-1823FB |
RMCS0201FT182K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07182KL vs RMCS0201FT182K |
RMSW06-1823FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-07182KL vs RMSW06-1823FB |
RMC1/20-1823FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 182000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07182KL vs RMC1/20-1823FPA |