Part Details for AC0201FR-07121RL by YAGEO Corporation
Overview of AC0201FR-07121RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5151CT-ND
|
DigiKey | RES SMD 121 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14741 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
AC0201FR-07121RL
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-07121RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0201FR-07121RL
|
Mouser Electronics | Thick Film Resistors - SMD 121Ohms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-07121RL
|
Avnet Abacus | SMD Chip Resistor, 121 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: AC0201FR-07121RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 1200000 |
|
Buy Now | |
DISTI #
C1S900101552553
|
Chip1Stop | Res Thick Film 0201 121Ohm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0006 / $0.0007 | Buy Now |
|
New Advantage Corporation | Res SMD Automotive 0201 121R 1% 0.05W 200ppm 7" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 1070000 |
|
$0.0022 / $0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 121 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-07121RL
AC0201FR-07121RL CAD Models
AC0201FR-07121RL Part Data Attributes
|
AC0201FR-07121RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07121RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07121RL
This table gives cross-reference parts and alternative options found for AC0201FR-07121RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07121RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTA1210F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07121RL vs RK73H1HRTTA1210F |
WR02X1210FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-07121RL vs WR02X1210FDL |
0201WMF1210TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-07121RL vs 0201WMF1210TEE |
RM02R-121R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-07121RL vs RM02R-121R-F |
RK73H1HRTTC1210F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07121RL vs RK73H1HRTTC1210F |
RK73H1HTTCM1210F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07121RL vs RK73H1HTTCM1210F |
RMCS1/201211%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07121RL vs RMCS1/201211%A |
RMCS1/201211%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07121RL vs RMCS1/201211%R |
WCR0201-121RFI | Fixed Resistor, 0.05W, 121ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-07121RL vs WCR0201-121RFI |
CR0201F121RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-07121RL vs CR0201F121RD50 |