Part Details for AC0201FR-07113KL by YAGEO Corporation
Results Overview of AC0201FR-07113KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0201FR-07113KL Information
AC0201FR-07113KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0201FR-07113KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-07113KL-ND
|
DigiKey | RES SMD 113K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
AC0201FR-07113KL
|
TTI | Thick Film Resistors - SMD 113K OHM 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0042 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 113K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for AC0201FR-07113KL
AC0201FR-07113KL CAD Models
AC0201FR-07113KL Part Data Attributes
|
AC0201FR-07113KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07113KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07113KL
This table gives cross-reference parts and alternative options found for AC0201FR-07113KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07113KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM02R-113K-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | AC0201FR-07113KL vs RM02R-113K-F |
WCR0201-113KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.05W, 113000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-07113KL vs WCR0201-113KFI |
RK73H1HTTCD1133F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-07113KL vs RK73H1HTTCD1133F |
RMCS1/20113K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | AC0201FR-07113KL vs RMCS1/20113K1%A |
RK73H1HTTC1133F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-07113KL vs RK73H1HTTC1133F |
RMCS0201FT113K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | AC0201FR-07113KL vs RMCS0201FT113K |
WCR0201-113KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.05W, 1%, 250ppm, 113000ohm, SURFACE MOUNT, 0201, CHIP | AC0201FR-07113KL vs WCR0201-113KFI |
RMCS0201FG113K-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-07113KL vs RMCS0201FG113K-HP |
RMSW06-1133FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AC0201FR-07113KL vs RMSW06-1133FB |
WR02X1133FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 113000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | AC0201FR-07113KL vs WR02X1133FDL |