Part Details for AC0201FR-0710R5L by YAGEO Corporation
Overview of AC0201FR-0710R5L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-0710R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-0710R5L-ND
|
DigiKey | RES SMD 10.5 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
AC0201FR-0710R5L
|
Avnet Americas | SMD Chip Resistor, 10.5 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-0710R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-AC0201FR-0710R5L
|
Mouser Electronics | Thick Film Resistors - SMD 10.5Ohms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-0710R5L
|
TTI | Thick Film Resistors - SMD 10.5Ohms 1/20W 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
AC0201FR-0710R5L
|
Avnet Abacus | SMD Chip Resistor, 10.5 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: AC0201FR-0710R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 10.5 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-0710R5L
AC0201FR-0710R5L CAD Models
AC0201FR-0710R5L Part Data Attributes
|
AC0201FR-0710R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0710R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-0710R5L
This table gives cross-reference parts and alternative options found for AC0201FR-0710R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0710R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW06-10R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0710R5L vs RMAW06-10R5FB |
AC0201FR-1010R5L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0710R5L vs AC0201FR-1010R5L |
WR02X10R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-0710R5L vs WR02X10R5FTL |
WCR-WCR0201LF-10R5-F-P-LT | Fixed Resistor, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-0710R5L vs WCR-WCR0201LF-10R5-F-P-LT |
RK73H1HTTCD10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0710R5L vs RK73H1HTTCD10R5F |
RK73H1HTTC10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0710R5L vs RK73H1HTTC10R5F |
WR02X10R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-0710R5L vs WR02X10R5FGL |
RK73H1HTBK10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0710R5L vs RK73H1HTBK10R5F |
RMGW06-10R5FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0710R5L vs RMGW06-10R5FPA |
WCR0201-10R5FI | RESISTOR, 0.05W, 1%, 250ppm, 10.5ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AC0201FR-0710R5L vs WCR0201-10R5FI |