There are no models available for this part yet.
Overview of AC01S050WA2R500 by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC01S050WA2R500 by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-AC01S050WA2R500
|
Mouser Electronics | Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 50 position socket RoHS: Compliant | 0 |
|
$3.9100 | Order Now | |
DISTI #
JAEAC01S050WA2R500
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.8203 / $4.8957 | Buy Now |