-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-AC01P060WA1R500
|
Mouser Electronics | Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 60 position plug RoHS: Compliant | 0 |
|
$2.7800 / $2.9900 | Order Now |
DISTI #
JAEAC01P060WA1R500
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4265 / $3.4800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.7900 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | 350 |
|
$3.9600 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy