Part Details for AC018-11SRWA by Kingbright
Overview of AC018-11SRWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC018-11SRWA
AC018-11SRWA CAD Models
AC018-11SRWA Part Data Attributes
|
AC018-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AC018-11SRWA
Kingbright
SIGN DISPLAY, SUPER BRIGHT RED, 45.7mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | COMPLEX | |
Display Height | 45.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |