Part Details for AC01000001009JA100 by Vishay BCcomponents
Results Overview of AC01000001009JA100 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC01000001009JA100 Information
AC01000001009JA100 by Vishay BCcomponents is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC01000001009JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122867
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 1 W, Tol 5%, Axial, Ceramic Core | BC Components / Vishay AC01000... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 920 |
|
$0.3880 / $0.4310 | Buy Now |
Part Details for AC01000001009JA100
AC01000001009JA100 CAD Models
AC01000001009JA100 Part Data Attributes
|
AC01000001009JA100
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
AC01000001009JA100
Vishay BCcomponents
RESISTOR, WIRE WOUND, 1W, 5%, 80ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Manufacturer Series | AC01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |